+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12790901

Enclosure: multipurpose; X: 94mm; Y: 130mm; Z: 81mm; TK PC; grey; IP66

Manufacturer: SPELSBERG

Manufacturer part number:
12790901
TME Symbol:
TK-PC-1309-8-M

Specification

Manufacturer
SPELSBERG
Type of enclosure
multipurpose
Dimension X
94mm
Dimension Y
130mm
Dimension Z
81mm
Version
with metric knockouts
Manufacturer series
TK PC
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP66
Dimensions
Gross weight259.4 g
Certificates
See other products in this category: Multipurpose Enclosures SPELSBERG,
See other products from this series.:
*
12790901
1 in TME stock
Net price for quantities from 1 pcs - 22.29 USDGross price for quantities from 1 pcs - 22.29 USD
Net price for quantities from 10 pcs - 20.43 USDGross price for quantities from 10 pcs - 20.43 USD
Net price for quantities from 50 pcs - 19.35 USDGross price for quantities from 50 pcs - 19.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts