+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12740701

Enclosure: multipurpose; X: 180mm; Y: 182mm; Z: 90mm; TK PC; grey

Manufacturer: SPELSBERG

Manufacturer part number:
12740701
TME Symbol:
TK-PC-1818-9-M

Specification

Manufacturer
SPELSBERG
Type of enclosure
multipurpose
Dimension X
180mm
Dimension Y
182mm
Dimension Z
90mm
Version
with metric knockouts
Manufacturer series
TK PC
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
grey
IP rating
IP66
Dimensions
Gross weight554 g
Certificates
See other products in this category: Multipurpose Enclosures SPELSBERG,
See other products from this series.:
*
12740701
2 in TME stock
Net price for quantities from 1 pcs - 48.32 USDGross price for quantities from 1 pcs - 48.32 USD
Net price for quantities from 10 pcs - 44.29 USDGross price for quantities from 10 pcs - 44.29 USD
Net price for quantities from 50 pcs - 40.27 USDGross price for quantities from 50 pcs - 40.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs