+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12947501

Enclosure: junction box; X: 50mm; Y: 65mm; Z: 35mm; polycarbonate


Manufacturer: SPELSBERG

Manufacturer part number:
12947501
TME Symbol:
TK-PC-75-4-V

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
50mm
Dimension Y
65mm
Dimension Z
35mm
Enclosure material
polycarbonate
IP rating
IP66
Version
with cable gland
Body colour
grey
Manufacturer series
TK PC
Cover colour
grey
Operating temperature
-35...80°C
Mechanical impact resistance
IK08
Flammability rating
UL94V-2
Cover material
polycarbonate
Cable external diameter
5...10mm
Dimensions
Gross weight53.1 g
Certificates
See other products in this category: Junction boxes SPELSBERG,
See other products from this series.:
*
12947501
52 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.83 USDGross price for quantities from 1 pcs - 18.83 USD
Net price for quantities from 10 pcs - 16.96 USDGross price for quantities from 10 pcs - 16.96 USD
Net price for quantities from 50 pcs - 15.52 USDGross price for quantities from 50 pcs - 15.52 USD
Packaging method by the manufacturer:Bag = 5 pcs