+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

13700201

Enclosure: multipurpose; X: 65mm; Y: 94mm; Z: 57mm; TK PC; grey; IP66

Manufacturer: SPELSBERG

Manufacturer part number:
13700201
TME Symbol:
TK-PC-97-6-TM

Specification

Manufacturer
SPELSBERG
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
94mm
Dimension Z
57mm
Version
with metric knockouts
Manufacturer series
TK PC
Enclosure material
polycarbonate
Cover material
polycarbonate
Body colour
grey
Cover colour
transparent darkened
IP rating
IP66
Dimensions
Gross weight121.49 g
Certificates
See other products in this category: Multipurpose Enclosures SPELSBERG,
See other products from this series.:
*
13700201
0 in TME stock
Net price for quantities from 1 pcs - 16.08 USDGross price for quantities from 1 pcs - 16.08 USD
Net price for quantities from 10 pcs - 14.76 USDGross price for quantities from 10 pcs - 14.76 USD
Net price for quantities from 50 pcs - 13.34 USDGross price for quantities from 50 pcs - 13.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.