+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SPELSBERG | |
Type of enclosure | multipurpose | |
Dimension X | 110mm | |
Dimension Y | 110mm | |
Dimension Z | 66mm | |
Version | with metric knockouts | |
Manufacturer series | TK PS | |
Enclosure material | polystyrene | |
Cover material | polystyrene | |
Body colour | grey | |
Cover colour | grey | |
IP rating | IP66 |