+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10590401

Enclosure: multipurpose; X: 110mm; Y: 110mm; Z: 90mm; TK PS; grey

Manufacturer: SPELSBERG

Manufacturer part number:
10590401
TME Symbol:
TK-PS-1111-9-M

Specification

Manufacturer
SPELSBERG
Type of enclosure
multipurpose
Dimension X
110mm
Dimension Y
110mm
Dimension Z
90mm
Version
with metric knockouts
Manufacturer series
TK PS
Enclosure material
polystyrene
Cover material
polystyrene
Body colour
grey
Cover colour
grey
IP rating
IP66
Dimensions
Gross weight221.6 g
Certificates
See other products in this category: Multipurpose Enclosures SPELSBERG,
See other products from this series.:
*
10590401
6 in TME stock
Net price for quantities from 1 pcs - 21.51 USDGross price for quantities from 1 pcs - 21.51 USD
Net price for quantities from 3 pcs - 19.84 USDGross price for quantities from 3 pcs - 19.84 USD
Net price for quantities from 15 pcs - 18.04 USDGross price for quantities from 15 pcs - 18.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 3 pcs