+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11090401

Enclosure: multipurpose; X: 110mm; Y: 110mm; Z: 90mm; TK PS; grey

Manufacturer: SPELSBERG

Manufacturer part number:
11090401
TME Symbol:
TK-PS-1111-9-O

Specification

Manufacturer
SPELSBERG
Type of enclosure
multipurpose
Dimension X
110mm
Dimension Y
110mm
Dimension Z
90mm
Manufacturer series
TK PS
Enclosure material
polystyrene
Cover material
polystyrene
Body colour
grey
Cover colour
grey
IP rating
IP66
Dimensions
Gross weight224.5 g
Certificates
See other products in this category: Multipurpose Enclosures SPELSBERG,
See other products from this series.:
*
11090401
2 in TME stock
Net price for quantities from 1 pcs - 21.39 USDGross price for quantities from 1 pcs - 21.39 USD
Net price for quantities from 3 pcs - 19.72 USDGross price for quantities from 3 pcs - 19.72 USD
Net price for quantities from 15 pcs - 17.94 USDGross price for quantities from 15 pcs - 17.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 3 pcsCardboard = 12 pcs