+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11040801

Enclosure: multipurpose; X: 180mm; Y: 254mm; Z: 90mm; TK PS; grey

Manufacturer: SPELSBERG

Manufacturer part number:
11040801
TME Symbol:
TK-PS-2518-9-O

Specification

Manufacturer
SPELSBERG
Type of enclosure
multipurpose
Dimension X
180mm
Dimension Y
254mm
Dimension Z
90mm
Manufacturer series
TK PS
Enclosure material
polystyrene
Cover material
polystyrene
Body colour
grey
Cover colour
grey
IP rating
IP66
Dimensions
Gross weight567.8 g
Certificates
See other products in this category: Multipurpose Enclosures SPELSBERG,
See other products from this series.:
*
11040801
22 in TME stock
Net price for quantities from 1 pcs - 40.58 USDGross price for quantities from 1 pcs - 40.58 USD
Net price for quantities from 3 pcs - 37.20 USDGross price for quantities from 3 pcs - 37.20 USD
Net price for quantities from 15 pcs - 33.82 USDGross price for quantities from 15 pcs - 33.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.