+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11040201

Enclosure: multipurpose; X: 65mm; Y: 94mm; Z: 57mm; TK PS; grey; IP66

Manufacturer: SPELSBERG

Manufacturer part number:
11040201
TME Symbol:
TK-PS-97-6-O

Specification

Manufacturer
SPELSBERG
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
94mm
Dimension Z
57mm
Manufacturer series
TK PS
Enclosure material
polystyrene
Cover material
polystyrene
Body colour
grey
Cover colour
grey
IP rating
IP66
Dimensions
Gross weight104.49 g
Certificates
See other products in this category: Multipurpose Enclosures SPELSBERG,
See other products from this series.:
*
11040201
5 in TME stock
Net price for quantities from 1 pcs - 11.79 USDGross price for quantities from 1 pcs - 11.79 USD
Net price for quantities from 3 pcs - 10.80 USDGross price for quantities from 3 pcs - 10.80 USD
Net price for quantities from 15 pcs - 9.82 USDGross price for quantities from 15 pcs - 9.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsCardboard = 25 pcs