+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11090201

Enclosure: multipurpose; X: 65mm; Y: 94mm; Z: 81mm; TK PS; grey; IP66

Manufacturer: SPELSBERG

Manufacturer part number:
11090201
TME Symbol:
TK-PS-97-8-O

Specification

Manufacturer
SPELSBERG
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
94mm
Dimension Z
81mm
Manufacturer series
TK PS
Enclosure material
polystyrene
Cover material
polystyrene
Body colour
grey
Cover colour
grey
IP rating
IP66
Dimensions
Gross weight141.9 g
Certificates
See other products in this category: Multipurpose Enclosures SPELSBERG,
See other products from this series.:
*
11090201
10 in TME stock
Net price for quantities from 1 pcs - 14.08 USDGross price for quantities from 1 pcs - 14.08 USD
Net price for quantities from 3 pcs - 13.00 USDGross price for quantities from 3 pcs - 13.00 USD
Net price for quantities from 15 pcs - 11.75 USDGross price for quantities from 15 pcs - 11.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 3 pcsBag = 5 pcsCardboard = 15 pcs