+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

311-03819

Heat shrink sleeve; 38.1mm; transparent


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
311-03819
TME Symbol:
TK20-38.1/19.1-CL

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
38.1mm
Colour
transparent
Diameter after shrinking
19.1mm
Gross weight49.3 g
Certificates
EAN code4031026223841
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
311-03819
50 in TME stock
Net price for quantities from 10 pcs - 46.93 USDGross price for quantities from 10 pcs - 46.93 USD
Net price for quantities from 60 pcs - 43.01 USDGross price for quantities from 60 pcs - 43.01 USD
Net price for quantities from 160 pcs - 37.80 USDGross price for quantities from 160 pcs - 37.80 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 20 pcs