+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 25W | |
Input voltage | 18...36V DC | |
Output voltage | 5V DC | |
Output voltage 2 | 15V DC | |
Output voltage 3 | -15V DC | |
Output current | 3.5A | |
Output current 2 | 0.25A | |
Output current 3 | 250mA | |
Mounting | THT | |
Manufacturer series | TKA30 | |
Body dimensions | 50.8x50.8x21mm | |
Efficiency | 82% | |
Operating temperature | -40...85°C | |
Switching frequency | 100kHz | |
Protection | anti-overload OPP, short circuit protection SCP | |
Insulation voltage | 1kV DC | |
Number of outputs | 3 | |
Dimensions | 2"x2" |