+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TAKACHI | |
Type of enclosure | with panel | |
Manufacturer series | PF | |
Dimension X | 100mm | |
Dimension Y | 67.4mm | |
Dimension Z | 22.5mm | |
Enclosure material | ABS | |
Body colour | dark grey | |
IP rating | IP40 | |
Flammability rating | UL94V-0 | |
Operating temperature | -10...60°C |