+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PS-85B

Enclosure: for remote controller; PS; IP40; X: 48mm; Y: 85mm; Z: 15mm


Manufacturer: TAKACHI

Manufacturer part number:
PS-85B
TME Symbol:
TKC-PS-85B

Specification

Manufacturer
TAKACHI
Type of enclosure
for remote controller
Manufacturer series
PS
IP rating
IP40
Dimension X
48mm
Dimension Y
85mm
Dimension Z
15mm
Enclosure material
ABS
Body colour
black
Number of buttons
0
Operating temperature
-10...60°C
Dimensions
Gross weight20.7 g
Certificates

WATCH VIDEO

See other products in this category: Remote Control Enclosures TAKACHI,
See other products from this series.:
*
PS-85B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.41 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 10 pcs - 3.04 USDGross price for quantities from 10 pcs - 3.04 USD
Net price for quantities from 50 pcs - 2.73 USDGross price for quantities from 50 pcs - 2.73 USD
Packaging method by the manufacturer:
Bag = 10 pcs