+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SIC3-4-2W

Enclosure: for remote controller; SIC; IP40; X: 30mm; Y: 40mm; ASA


Manufacturer: TAKACHI

Manufacturer part number:
SIC3-4-2W
TME Symbol:
TKC-SIC3-4-2W

Specification

Manufacturer
TAKACHI
Type of enclosure
for remote controller
Manufacturer series
SIC
IP rating
IP40
Dimension X
30mm
Dimension Y
40mm
Dimension Z
18mm
Enclosure material
ASA
Body colour
white
Gross weight8 g
See other products in this category: Remote Control Enclosures TAKACHI,
See other products from this series.:
*
SIC3-4-2W
0 in TME stock
Net price for quantities from 1 pcs - 3.71 USDGross price for quantities from 1 pcs - 3.71 USD
Net price for quantities from 10 pcs - 3.32 USDGross price for quantities from 10 pcs - 3.32 USD
Net price for quantities from 50 pcs - 2.95 USDGross price for quantities from 50 pcs - 2.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.