+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TW4-2-5B

Enclosure: multipurpose; X: 35mm; Y: 50mm; Z: 20mm; TW; ABS; black


Manufacturer: TAKACHI

Manufacturer part number:
TW4-2-5B
TME Symbol:
TKC-TW4-2-5B

Specification

Manufacturer
TAKACHI
Type of enclosure
multipurpose
Dimension X
35mm
Dimension Y
50mm
Dimension Z
20mm
Manufacturer series
TW
Enclosure material
ABS
Body colour
black
IP rating
IP40
Operating temperature
-10...60°C
Flammability rating
UL94HB
Dimensions
Gross weight14.72 g
Certificates

WATCH VIDEO

See other products in this category: Multipurpose Enclosures TAKACHI,
See other products from this series.:
*
TW4-2-5B
21 in TME stock
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 10 pcs - 2.19 USDGross price for quantities from 10 pcs - 2.19 USD
Net price for quantities from 50 pcs - 1.95 USDGross price for quantities from 50 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs