+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TAKACHI | |
Type of enclosure | multipurpose | |
Dimension X | 50mm | |
Dimension Y | 90mm | |
Dimension Z | 25mm | |
Manufacturer series | TW | |
Enclosure material | ABS | |
Body colour | black | |
IP rating | IP40 | |
Operating temperature | -10...60°C | |
Flammability rating | UL94HB |