+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TWF5-3-9D

Enclosure: multipurpose; X: 45.6mm; Y: 90mm; Z: 27.5mm; TWF; ABS; IP40

Manufacturer: TAKACHI

Manufacturer part number:
TWF5-3-9D
TME Symbol:
TKC-TWF5-3-9D

Specification

Manufacturer
TAKACHI
Type of enclosure
multipurpose
Dimension X
45.6mm
Dimension Y
90mm
Dimension Z
27.5mm
Version
with fixing lugs
Manufacturer series
TWF
Enclosure material
ABS
Body colour
dark grey
IP rating
IP40
Operating temperature
-10...60°C
Flammability rating
UL94V-0
Dimensions
Gross weight45.83 g
Certificates

WATCH VIDEO

See other products in this category: Multipurpose Enclosures TAKACHI,
See other products from this series.:
*
TWF5-3-9D
10 in TME stock
Net price for quantities from 1 pcs - 6.53 USDGross price for quantities from 1 pcs - 6.53 USD
Net price for quantities from 10 pcs - 5.88 USDGross price for quantities from 10 pcs - 5.88 USD
Net price for quantities from 50 pcs - 5.23 USDGross price for quantities from 50 pcs - 5.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.