+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TWF8-4-8D

Enclosure: multipurpose; X: 80mm; Y: 80.6mm; Z: 43.5mm; TWF; ABS; IP40

Manufacturer: TAKACHI

Manufacturer part number:
TWF8-4-8D
TME Symbol:
TKC-TWF8-4-8D

Specification

Manufacturer
TAKACHI
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
80.6mm
Dimension Z
43.5mm
Version
with fixing lugs
Manufacturer series
TWF
Enclosure material
ABS
Body colour
dark grey
IP rating
IP40
Operating temperature
-10...60°C
Flammability rating
UL94V-0
Dimensions
Gross weight84.9 g
Certificates

WATCH VIDEO

See other products in this category: Multipurpose Enclosures TAKACHI
*
TWF8-4-8D
Product withdrawn from the offer
Use the specification table below to search for similar products