+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WP11-15-4C

Enclosure: multipurpose; X: 110mm; Y: 150mm; Z: 40mm; WP; ABS; IP67


Manufacturer: TAKACHI

Manufacturer part number:
WP11-15-4C
TME Symbol:
TKC-WP11-15-4C

Specification

Manufacturer
TAKACHI
Type of enclosure
multipurpose
Dimension X
110mm
Dimension Y
150mm
Dimension Z
40mm
Manufacturer series
WP
Enclosure material
ABS
Body colour
graphite
IP rating
IP67
Operating temperature
-10...50°C
Flammability rating
UL94V-0
Dimensions
Gross weight198.4 g
Certificates

WATCH VIDEO

See other products in this category: Multipurpose Enclosures TAKACHI,
See other products from this series.:
*
WP11-15-4C
51 in TME stock
Net price for quantities from 1 pcs - 22.96 USDGross price for quantities from 1 pcs - 22.96 USD
Net price for quantities from 10 pcs - 20.78 USDGross price for quantities from 10 pcs - 20.78 USD
Net price for quantities from 50 pcs - 18.37 USDGross price for quantities from 50 pcs - 18.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.