+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | TAKACHI | |
Type of enclosure | multipurpose | |
Dimension X | 150mm | |
Dimension Y | 150mm | |
Dimension Z | 40mm | |
Manufacturer series | WP | |
Enclosure material | ABS | |
Body colour | graphite | |
IP rating | IP67 | |
Operating temperature | -10...50°C | |
Flammability rating | UL94V-0 |