+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TAKACHI | |
Type of enclosure | multipurpose | |
Dimension X | 52mm | |
Dimension Y | 65mm | |
Dimension Z | 18mm | |
Manufacturer series | WP | |
Enclosure material | ASA | |
Body colour | light grey | |
IP rating | IP67 | |
Operating temperature | -30...60°C | |
Flammability rating | UL94HB |