+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1001053

Wire; ÖPVC-OZ; OZ; 3x0.5mm2; unshielded; 300V,500V; Cu; stranded

Manufacturer: TKD

Manufacturer part number:
1001053
TME Symbol:
TKD-1001053

Specification

Manufacturer
TKD
Type of wire
control cable
Manufacturer series
ÖPVC-OZ
Kind of cable
OZ
Cable structure
3x0.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
3
Core section
0.5mm2
Core marking
black, numbered
Insulation colour
grey
Cable external diameter
5.1mm
Kind of material
flame retardant, no flame propagation
Operating temperature
-15...70°C
Resistance to
acids, most of oils
Earth core
none
Cable application
  • automatics
  • industrial applications
Gross weight41 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded TKD,
See other products from this series.:
*
1001053
45 in TME stock
Net price for quantities from 5 m - 0.95 USDGross price for quantities from 5 m - 0.95 USD
Net price for quantities from 25 m - 0.81 USDGross price for quantities from 25 m - 0.81 USD
Net price for quantities from 50 m - 0.72 USDGross price for quantities from 50 m - 0.72 USD
Net price for quantities from 100 m - 0.64 USDGross price for quantities from 100 m - 0.64 USD
Amount (Multiplicity: 5)