+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TKD | |
Type of wire | control cable | |
Kind of cable | H05BQ-F | |
Cable structure | 2x1mm2 | |
Shield structure | unshielded | |
Rated voltage | 0.3kV/0.5kV | |
Wire insulation material | PUR | |
Kind of core | Cu | |
Core structure | stranded | |
Number of cores | 2 | |
Core section | 1mm2 | |
Core marking | colours without colour repetition | |
Insulation colour | orange | |
Cable external diameter | 6.1...8mm | |
Kind of material | halogen free | |
Operating temperature | -40...80°C | |
Resistance to | abrasion, acids, chemical, most of alkalis, most of lubricants, solvent, UV rays | |
Earth core | none | |
CPR standard | Eca |