+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL-N7MD2 2M

Sensor: inductive; 0÷7mm; 2-wire NC; cables; 2m; TL

Manufacturer: OMRON

Manufacturer part number:
TL-N7MD2 2M
TME Symbol:
TL-N7MD2-2M

Specification

Manufacturer
OMRON
Type of sensor
inductive
Range
0...7mm
Output configuration
2-wire NC
Connection
cables
Lead length
2m
Manufacturer series
TL
Gross weight180 g
Certificates
EAN code4536854113284
See other products in this category: Rectangle Inductive Sensors OMRON,
See other products from this series.:
*
TL-N7MD2 2M
0 in TME stock
Net price for quantities from 1 pcs - 147.28 USDGross price for quantities from 1 pcs - 147.28 USD
Net price for quantities from 5 pcs - 137.46 USDGross price for quantities from 5 pcs - 137.46 USD
Net price for quantities from 10 pcs - 127.64 USDGross price for quantities from 10 pcs - 127.64 USD
No. of pieces (Multiplicity: 1)