+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL-W5F2 5M

Sensor: inductive; 0÷5mm; PNP / NC; cables; 5m; TL


Manufacturer: OMRON

Manufacturer part number:
TL-W5F2 5M
TME Symbol:
TL-W5F2-5M

Specification

Manufacturer
OMRON
Type of sensor
inductive
Range
0...5mm
Output configuration
PNP / NC
Connection
cables
Lead length
5m
Manufacturer series
TL
Gross weight165 g
Certificates
EAN code4536854116254
See other products in this category: Rectangle Inductive Sensors OMRON,
See other products from this series.:
*
TL-W5F2 5M
0 in TME stock
Net price for quantities from 1 pcs - 158.39 USDGross price for quantities from 1 pcs - 158.39 USD
Net price for quantities from 5 pcs - 148.03 USDGross price for quantities from 5 pcs - 148.03 USD
Net price for quantities from 10 pcs - 137.69 USDGross price for quantities from 10 pcs - 137.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.