+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL052CP

IC: operational amplifier; 3MHz; Ch: 2; Uoper: 10÷30V; DIP8; IB: 30pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL052CP
TME Symbol:
TL052CP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Operating voltage
10...30V
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Slew rate
20.7V/μs
Integrated circuit features
low offset
Input offset voltage
0.65mV
Input bias current
30pA
Input offset current
1nA
Gross weight0.31 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TL052CP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.67 USDGross price for quantities from 10 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 250 pcs - 0.54 USDGross price for quantities from 250 pcs - 0.54 USD