+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL052IP

IC: operational amplifier; 3MHz; Ch: 2; Uoper: 10÷30V; DIP8; 30pA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL052IP
TME Symbol:
TL052IP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Operating voltage
10...30V
Mounting
THT
Case
DIP8
Operating temperature
-40...85°C
Slew rate
20.7V/μs
Integrated circuit features
low offset
Input offset voltage
0.65mV
Input bias current
30pA
Gross weight0.097 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TL052IP
0 in TME stock
Net price for quantities from 50 pcs - 2.22 USDGross price for quantities from 50 pcs - 2.22 USD
No. of pieces (Multiplicity: 50)