+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL061CP

IC: operational amplifier; 1MHz; Ch: 1; Uoper: 7÷36V; DIP8; Uio: 3mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL061CP
TME Symbol:
TL061CP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Operating voltage
7...36V
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Slew rate
3.5V/μs
Integrated circuit features
low power
Input offset voltage
3mV
Input bias current
30pA
Input offset current
5pA
Gross weight0.018 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TL061CP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.66 USDGross price for quantities from 1 pcs - 0.66 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD