+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL071ACP

IC: operational amplifier; 3MHz; Ch: 1; Uoper: 10÷30V; DIP8; Uio: 3mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL071ACP
TME Symbol:
TL071ACP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
1
Operating voltage
10...30V
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Slew rate
13V/μs
Integrated circuit features
low noise
Input offset voltage
3mV
Input bias current
65pA
Gross weight0.12 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TL071ACP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
Net price for quantities from 60 pcs - 0.51 USDGross price for quantities from 60 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD