+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL071BCP

IC: operational amplifier; 5.25MHz; Ch: 1; Uoper: 10÷30V; DIP8; 65pA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL071BCP
TME Symbol:
TL071BCP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5.25MHz
Number of channels
1
Operating voltage
10...30V
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Slew rate
13V/μs
Integrated circuit features
low noise
Input offset voltage
2mV
Input bias current
65pA
Gross weight0.18 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TL071BCP
0 in TME stock
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.