+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL082CP/NOPB

IC: operational amplifier; 4MHz; Ch: 2; Uoper: 36÷36V; DIP8; Uio: 5mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL082CP/NOPB
TME Symbol:
TL082CP/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
2
Operating voltage
36...36V
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Slew rate
13V/μs
Integrated circuit features
high speed
Input offset voltage
5mV
Input bias current
50pA
Gross weight0.15 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TL082CP/NOPB
0 in TME stock
Net price for quantities from 40 pcs - 1.28 USDGross price for quantities from 40 pcs - 1.28 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.