+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 5.25MHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | ± 2.25...20V DC/4.5...40V DC | |
Case | TSSOP8 | |
Slew rate | 13V/μs | |
Integrated circuit features | rail-to-rail | |
Input offset voltage | 1mV | |
Application | universal |