+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL1017ABBF260QG

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMD; 2.55N; 1.5mm

Manufacturer: E-SWITCH

Manufacturer part number:
TL1017ABBF260QG
TME Symbol:
TL1017ABBF260QG

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMD
Operating Force
2.55N
Button height
1.5mm
Switching method
OFF-(ON)
Operating temperature
-20...70°C
Button shape
round
Leads
for soldering
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
200000 cycles
Electrical life
200000 cycles
Switches features
  • with ground terminal
  • with locating pin
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL1017ABBF260QG
0 in TME stock
Net price for quantities from 3000 pcs - 0.20 USDGross price for quantities from 3000 pcs - 0.20 USD
No. of pieces (Multiplicity: 3 000)