+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL1018AAAF160QG

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; 1.57N; 1.4mm


Manufacturer: E-SWITCH

Manufacturer part number:
TL1018AAAF160QG
TME Symbol:
TL1018AAAF160QG

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Operating Force
1.57N
Body dimensions
3.05x2.6x1.4mm
Button height
1.4mm
Switching method
OFF-(ON)
Terminal pitch
1.65x3.5mm
Operating temperature
-40...85°C
Button shape
round
Key stroke
0.15mm
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
500000 cycles
Electrical life
500000 cycles
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL1018AAAF160QG
0 in TME stock
No. of pieces (Multiplicity: 9 500)
Minimum order quantity: 19 000.
Multiplicity: 9 500.
Net price for quantities from 19000 pcs - 0.18 USDGross price for quantities from 19000 pcs - 0.18 USD