+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL1030AF350BQJ

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; SMT; none; 3.43N; 1.7mm


Manufacturer: E-SWITCH

Manufacturer part number:
TL1030AF350BQJ
TME Symbol:
TL1030AF350BQJ

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
3.43N
Button height
1.7mm
Switching method
OFF-(ON)
Operating temperature
-40...85°C
Actuator colour
blue
Key stroke
0.15mm
Leads
for PCB
Contact material
silver
Max. contact resistance:
100mΩ
Mechanical durability
200000 cycles
Switches features
with ground terminal
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL1030AF350BQJ
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 16 000.
Multiplicity: 4 000.
Net price for quantities from 16000 pcs - 0.19 USDGross price for quantities from 16000 pcs - 0.19 USD