+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL1105JAF250Q

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; THT; 2.45N; 6.35mm

Manufacturer: E-SWITCH

Manufacturer part number:
TL1105JAF250Q
TME Symbol:
TL1105JAF250Q

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Operating Force
2.45N
Body dimensions
7.1x6x6.9mm
Button height
6.35mm
Switching method
OFF-(ON)
Terminal pitch
4.5mm
Operating temperature
-40...85°C
Button shape
square
Actuator colour
yellow
Key stroke
0.25mm
Leads
angled, for PCB
Max. contact resistance:
100mΩ
Mechanical durability
100000 cycles
Gross weight0.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL1105JAF250Q
0 in TME stock
Net price for quantities from 4000 pcs - 0.39 USDGross price for quantities from 4000 pcs - 0.39 USD
No. of pieces (Multiplicity: 4 000)