+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO x2 | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 12V DC | |
Mounting | THT | |
Illumination | none | |
Operating Force | 1.57N | |
Body material | polyester | |
Body dimensions | 6x6x3.6mm | |
Button height | 3.85mm | |
Switching method | OFF-(ON) | |
Terminal pitch | 4.5mm | |
Manufacturer series | TL1105 | |
Operating temperature | -20...70°C | |
Button shape | round | |
Button shape | side | |
Actuator colour | black | |
Key button colour | brown | |
Key stroke | 0.25mm | |
Leads | for PCB | |
Max. contact resistance: | 100mΩ | |
Min. insulation resistance | 0.1GΩ | |
Contact plating | silver plated | |
Mechanical durability | 100000 cycles | |
Body colour | brown |