+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL1107BF180WQ

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; THT; 1.77N; 5mm

Manufacturer: E-SWITCH

Manufacturer part number:
TL1107BF180WQ
TME Symbol:
TL1107BF180WQ

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Operating Force
1.77N
Body dimensions
6x3.5x3.5mm
Button height
5mm
Switching method
OFF-(ON)
Terminal pitch
6.5mm
Operating temperature
-20...70°C
Button shape
rectangular
Actuator colour
ivory
Key stroke
0.25mm
Leads
for PCB
Max. contact resistance:
100mΩ
Mechanical durability
40000 cycles
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL1107BF180WQ
0 in TME stock
Net price for quantities from 10000 pcs - 0.19 USDGross price for quantities from 10000 pcs - 0.19 USD
No. of pieces (Multiplicity: 10 000)