+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL1150AF070Q

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/30VDC; THT; 0.69N; 5.7mm


Manufacturer: E-SWITCH

Manufacturer part number:
TL1150AF070Q
TME Symbol:
TL1150AF070Q

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.05A / 30V DC
Mounting
THT
Operating Force
0.69N
Body dimensions
6.2x6.2x5.15mm
Button height
5.7mm
Switching method
OFF-(ON)
Terminal pitch
4.9mm
Operating temperature
-25...85°C
Button shape
round
Key stroke
0.35mm
Leads
for PCB
Max. contact resistance:
100mΩ
Mechanical durability
1000000 cycles
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL1150AF070Q
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.
Product for special order