+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL1240GQ1JCLR

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; THT; LED; green


Manufacturer: E-SWITCH

Manufacturer part number:
TL1240GQ1JCLR
TME Symbol:
TL1240GQ1JCLR

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Illumination
LED
Backlight colour
green
Operating Force
1.57N
Body dimensions
6x6x4.8mm
Button height
8.2mm
Switching method
OFF-(ON)
Operating temperature
-20...70°C
Button shape
square
Actuator colour
transparent
Key stroke
0.25mm
Leads
for PCB
Max. contact resistance:
100mΩ
Mechanical durability
100000 cycles
Gross weight0.378 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL1240GQ1JCLR
1030 in TME stock
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 10 pcs - 1.49 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
Net price for quantities from 250 pcs - 1.17 USDGross price for quantities from 250 pcs - 1.17 USD
Net price for quantities from 368 pcs - 1.14 USDGross price for quantities from 368 pcs - 1.14 USD
Net price for quantities from 736 pcs - 1.10 USDGross price for quantities from 736 pcs - 1.10 USD
Net price for quantities from 1104 pcs - 1.07 USDGross price for quantities from 1104 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 368 pcs