+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL1265AQRGRY

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; THT; 1.57N; 8.5mm


Manufacturer: E-SWITCH

Manufacturer part number:
TL1265AQRGRY
TME Symbol:
TL1265AQRGRY

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Operating Force
1.57N
Body dimensions
7x6.8x4.5mm
Button height
8.5mm
Switching method
OFF-(ON)
Operating temperature
-20...70°C
Button shape
round
Actuator colour
grey
Key stroke
0.2mm
Leads
for PCB
Max. contact resistance:
100mΩ
Mechanical durability
500000 cycles
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL1265AQRGRY
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 1.83 USDGross price for quantities from 1000 pcs - 1.83 USD
Net price for quantities from 2000 pcs - 1.80 USDGross price for quantities from 2000 pcs - 1.80 USD