+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL1451AQD

IC: PMIC; PWM controller; Uout: 1÷50V; SO16-W; 0÷100%; SMPS; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL1451AQD
TME Symbol:
TL1451AQD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output voltage
1...50V
Output current
20mA
Frequency
50...500kHz
Mounting
SMD
Case
SO16-W
Number of channels
2
Operating temperature
-40...125°C
Duty cycle factor
0...100%
Application
SMPS
Kind of package
tube
Operating voltage
3.6...50V DC
Gross weight0.134 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TL1451AQD
52 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.16 USDGross price for quantities from 1 pcs - 5.16 USD
Net price for quantities from 10 pcs - 3.57 USDGross price for quantities from 10 pcs - 3.57 USD
Net price for quantities from 120 pcs - 3.14 USDGross price for quantities from 120 pcs - 3.14 USD
Net price for quantities from 280 pcs - 2.99 USDGross price for quantities from 280 pcs - 2.99 USD
Net price for quantities from 520 pcs - 2.88 USDGross price for quantities from 520 pcs - 2.88 USD
Net price for quantities from 1000 pcs - 2.77 USDGross price for quantities from 1000 pcs - 2.77 USD
Net price for quantities from 2520 pcs - 2.61 USDGross price for quantities from 2520 pcs - 2.61 USD
Packaging method by the manufacturer:Tube = 40 pcs