+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL16C550DPFB

IC: interface; TQFP48; 0÷70°C; 2.25÷5.5V; 1Mbps


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL16C550DPFB
TME Symbol:
TL16C550DPFB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Case
TQFP48
Mounting
SMD
Operating temperature
0...70°C
DC supply current
10mA
Number of channels
1
Data transfer rate
1Mbps
Supply voltage
  • 2.25...5.5V
Gross weight0.33 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TL16C550DPFB
0 in TME stock
Net price for quantities from 250 pcs - 3.81 USDGross price for quantities from 250 pcs - 3.81 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.