+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | interface | |
Kind of integrated circuit | oscillator | |
Interface | RS485 | |
Case | LQFP64 | |
Mounting | SMD | |
Operating temperature | 0...70°C | |
DC supply current | 90mA | |
Number of channels | 4 | |
Data transfer rate | 3Mbps | |
Integrated circuit features | internal clock oscillator |