+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL2575HV-15IN

IC: PMIC; Uin: 4.75÷60V; Uout: 15V; DIP16; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL2575HV-15IN
TME Symbol:
TL2575HV-15IN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
4.75...60V
Output voltage
15V
Output current
1A
Mounting
THT
Case
DIP16
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Gross weight0.98 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
TL2575HV-15IN
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 pcs - 4.25 USDGross price for quantities from 25 pcs - 4.25 USD