+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

302-21270

Heat shrink sleeve; 2: 1; 12.7mm; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
302-21270
TME Symbol:
TL27-12.7/6.4-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
12.7mm
Colour
black
Diameter after shrinking
6.4mm
Gross weight27.1 g
Certificates
EAN code4031026221793
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
302-21270
0 in TME stock
Net price for quantities from 100 m - 3.92 USDGross price for quantities from 100 m - 3.92 USD
Net price for quantities from 500 m - 3.59 USDGross price for quantities from 500 m - 3.59 USD
Net price for quantities from 1500 m - 3.13 USDGross price for quantities from 1500 m - 3.13 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.