+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | PWM controller | |
Output current | 1A | |
Output voltage | 0...30V | |
Frequency | 0.5MHz | |
Number of channels | 1 | |
Case | DIP8 | |
Mounting | THT | |
Operating temperature | -40...85°C | |
Topology | boost, flyback, forward | |
Input voltage | 5.5V | |
Integrated circuit features | PWM |