+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 12V DC | |
Mounting | SMT | |
Operating Force | 3.43N | |
Body dimensions | 6.45x6.45x2.65mm | |
Button height | 3.5mm | |
Switching method | OFF-(ON) | |
Operating temperature | -40...85°C | |
Button shape | round | |
Actuator colour | orange | |
Key stroke | 0.5mm | |
Leads | for PCB | |
Max. contact resistance: | 100mΩ | |
IP rating | IP67 | |
Mechanical durability | 500000 cycles |