+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL317CDRG4

IC: voltage regulator; adjustable; 1.2÷32V; 100mA; SOIC8; SMD; Ch: 1

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL317CDRG4
TME Symbol:
TL317CDRG4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable
Output voltage
1.2...32V
Output current
0.1A
Case
SOIC8
Mounting
SMD
Operating temperature
0...125°C
Number of channels
1
Input voltage
2.5...38V
Gross weight0.16 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TL317CDRG4
0 in TME stock
Net price for quantities from 2500 pcs - 6.05 USDGross price for quantities from 2500 pcs - 6.05 USD
No. of pieces (Multiplicity: 2 500)